TI TPS2541ARTER
| Manufacturer | |
| MPN | TPS2541ARTER |
| LCSC Part # | C2150268 |
| Packaging | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | USB Charging Port Power Switch and Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Programmable charging current;Overcurrent Protection;Output discharge function;Under-voltage lockout | |
| Operating Voltage | 4.5V~5.5V | |
| Charge Current - Max | 2.65A | |
| Quiescent Current (Iq) | 130uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS2540/40A and TPS2541/41A are a combination of current-limited USB port power switch with a USB 2.0 high-speed data line (D+ (overline)/D-) switch and a USB charging port identification circuit. Applications include notebook PCs and other intelligent USB host devices. The wide bandwidth (2.6 GHz) data-line switch also features low capacitance and low on resistance, allowing signals to pass with minimum edge and phase distortion. The TPS2540/40A/41/41A monitors D+ and D-, providing the correct hand-shaking protocol with compliant client devices. The TPS2540/40A/41/41A supports the following charging logic schemes: USB 2.0 BC1.2 Chinese Telecom Standard YD/T 1591-2009 Divider Mode, compliant with Apple devices such as iPod and iPhone CTL1 - CTL3 logic inputs are used to select one of the various charge modes provided by the TPS2540/40A and TPS2541/41A. These charge modes allow the host device to actively select between Dedicated Charging Port (DCP) (wall - adapter emulation), Charging Downstream Port (CDP) (active USB 2.0 data communications with 1.5 - A support), or Standard Downstream Port (SDP) USB 2.0 Mode (active USB 2.0 data communications with 500 - mA support). The TPS2540/40A/41/41A also integrates an auto - detect feature that supports both DCP schemes for Battery Charging Specification (BC1.2) and the Divider Mode without the need for outside user interaction. The TPS2540A/41A auto detect mode also has a longer detach detection time, so that it can support certain unique non - compliant devices. The TPS2540/40A/41/41A power - distribution switch is intended for applications where heavy capacitive loads and short - circuits are likely to be encountered, incorporating a 73 - mΩ, N - channel MOSFET in a single package. Constant - current mode is used when the output load exceeds the current - limit threshold. ILIM_SEL logic input selects one of two current - limit thresholds, each one being individually adjustable via an external resistor. Additional USB switch features include a de - glitched output fault reporting (FAULT (overline)), and a logic - level enable EN (TPS2540/40A) or OUT discharge control DSC (TPS2541/41A). With the TPS2540/40A, the mode 000 is used to force an output discharge.
Features
- Meets Battery Charging Specification BC1.2 for DCP and CDP
- Meets Chinese Telecommunications Industry Standard YD/T 1591 - 2009
- Supports Sleep - Mode Charging for Most Available Apple Devices and/or BC1.2 Compliant Devices
- Compatible With USB 2.0 and 3.0 Power Switch Requirements
- 2.6 - GHz Bandwidth USB 2.0 Data Switch
- 73 - mΩ (typ.) High - Side MOSFET
- Adjustable Current Limit up to 2.8 A (typical)
- OUT Discharge Through CTL (TPS2540/40A) or DSC (TPS2541/41A) Input
- Longer Detach Detection Time (TPS2540A/41A Supporting Additional Legacy Devices)
- Available in 16 - Pin QFN Package
Applications
- USB Ports/Hubs
- Notebook PCs
- Universal Wall Charging Adapter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0974 | $ 2.10 |
| 10+ | $ 2.048 | $ 20.48 |
| 30+ | $ 2.0155 | $ 60.47 |
| 100+ | $ 1.9831 | $ 198.31 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Programmable charging current;Overcurrent Protection;Output discharge function;Under-voltage lockout | |
| Operating Voltage | 4.5V~5.5V | |
| Charge Current - Max | 2.65A | |
| Quiescent Current (Iq) | 130uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS2540/40A and TPS2541/41A are a combination of current-limited USB port power switch with a USB 2.0 high-speed data line (D+ (overline)/D-) switch and a USB charging port identification circuit. Applications include notebook PCs and other intelligent USB host devices. The wide bandwidth (2.6 GHz) data-line switch also features low capacitance and low on resistance, allowing signals to pass with minimum edge and phase distortion. The TPS2540/40A/41/41A monitors D+ and D-, providing the correct hand-shaking protocol with compliant client devices. The TPS2540/40A/41/41A supports the following charging logic schemes: USB 2.0 BC1.2 Chinese Telecom Standard YD/T 1591-2009 Divider Mode, compliant with Apple devices such as iPod and iPhone CTL1 - CTL3 logic inputs are used to select one of the various charge modes provided by the TPS2540/40A and TPS2541/41A. These charge modes allow the host device to actively select between Dedicated Charging Port (DCP) (wall - adapter emulation), Charging Downstream Port (CDP) (active USB 2.0 data communications with 1.5 - A support), or Standard Downstream Port (SDP) USB 2.0 Mode (active USB 2.0 data communications with 500 - mA support). The TPS2540/40A/41/41A also integrates an auto - detect feature that supports both DCP schemes for Battery Charging Specification (BC1.2) and the Divider Mode without the need for outside user interaction. The TPS2540A/41A auto detect mode also has a longer detach detection time, so that it can support certain unique non - compliant devices. The TPS2540/40A/41/41A power - distribution switch is intended for applications where heavy capacitive loads and short - circuits are likely to be encountered, incorporating a 73 - mΩ, N - channel MOSFET in a single package. Constant - current mode is used when the output load exceeds the current - limit threshold. ILIM_SEL logic input selects one of two current - limit thresholds, each one being individually adjustable via an external resistor. Additional USB switch features include a de - glitched output fault reporting (FAULT (overline)), and a logic - level enable EN (TPS2540/40A) or OUT discharge control DSC (TPS2541/41A). With the TPS2540/40A, the mode 000 is used to force an output discharge.
Features
- Meets Battery Charging Specification BC1.2 for DCP and CDP
- Meets Chinese Telecommunications Industry Standard YD/T 1591 - 2009
- Supports Sleep - Mode Charging for Most Available Apple Devices and/or BC1.2 Compliant Devices
- Compatible With USB 2.0 and 3.0 Power Switch Requirements
- 2.6 - GHz Bandwidth USB 2.0 Data Switch
- 73 - mΩ (typ.) High - Side MOSFET
- Adjustable Current Limit up to 2.8 A (typical)
- OUT Discharge Through CTL (TPS2540/40A) or DSC (TPS2541/41A) Input
- Longer Detach Detection Time (TPS2540A/41A Supporting Additional Legacy Devices)
- Available in 16 - Pin QFN Package
Applications
- USB Ports/Hubs
- Notebook PCs
- Universal Wall Charging Adapter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

