DIODES DPS1135FIA-13
| Manufacturer | |
| Mfr. Part # | DPS1135FIA-13 |
| LCSC Part # | C2150216 |
| Package | QFN-17-EP(4x4) |
| Customer # | |
| Key Attributes | 24V/5A 1-CH POWER SWITCH WITH FAST ROLE SWAP |
| Description | 1 5A Active High Load Switch QFN-17-EP(4x4) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | DIODES | |
| Package | QFN-17-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
91
91
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1142 | $ 1.11 |
10+ | $ 1.0867 | $ 10.87 |
30+ | $ 1.069 | $ 32.07 |
100+ | $ 1.0497 | $ 104.97 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$