LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BD2244G-MGTR product image
  • BD2244G-MGTR thumbnail 1
  • BD2244G-MGTR thumbnail 2
  • BD2244G-MGTR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ROHM BD2244G-MGTRRoHS

Manufacturer
MPN
BD2244G-MGTR
LCSC Part #
C2150205
Packaging
SSOP-6-1.6mm
Customer #
Key Attributes
1 Channel Compact High Side Switch ICs
Datasheetpdf iconROHM BD2244G-MGTR
In-Stock: 17,225
17,225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4108$ 2.05
50+$ 0.351$ 17.55
150+$ 0.3254$ 48.81
500+$ 0.2934$ 146.70
3,000+$ 0.2792$ 837.60
6,000+$ 0.2706$ 1623.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerROHM
PackagingSSOP-6-1.6mm
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Over temperature protection;Under-voltage lockout;Soft-start;Output discharge function;Reverse current blocking
number of channels1
Maximum Continuous Current1.5A
Control Input LogicActive High
RDS(on)100mΩ
Operating Voltage2.8V~5.5V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

BD2244G-M and BD2245G-M are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. BD2244G-M and BD2245G-M are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Moreover, the range of Current limit threshold can be adjusted from 0.2A to 1.7A by changing the external resistance

Features

AI Translation
  • AEC-Q100 Qualified
  • Adjustable Current Limit Threshold: 0.2A to 1.7A
  • Built-in Low On-Resistance (Typ 100mΩ) N-channel MOSFET
  • Built-in Soft-Start Circuit
  • Output Discharge Function
  • Open-Drain Fault Flag Output
  • Thermal Shutdown
  • Under-Voltage Lockout
  • Reverse Current Protection when Power Switch Off
  • Control Input Logic: Active-High: BD2244G-M; Active-Low: BD2245G-M
  • UL: File No.E243261
  • IEC 60950-1 CB scheme approval

Applications

AI Translation
  • Car accessory