TI TPS22904YFPR
| Manufacturer | |
| MPN | TPS22904YFPR |
| LCSC Part # | C2150125 |
| Packaging | DSBGA-4(0.8x0.8) |
| Customer # | |
| Key Attributes | Ultra-Small Low-Input-Voltage Low rON Load Switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-4(0.8x0.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 66mΩ | |
| Operating Voltage | 1.1V~3.6V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-4(0.8x0.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 66mΩ | |
| Operating Voltage | 1.1V~3.6V | |
| Type | Load Switch |
Introduction
The TPS22903 and TPS22904 are ultra-small, low rON single channel load switches with controlled turnon. The device contains a P-channel MOSFET that can operate over an input voltage range of 1.1 V to 3.6 V. The switch is controlled by an on and off input (ON), which is capable of interfacing directly with low-voltage control signals. In TPS22904, a 85-Ω on-chip load resistor is added for output quick discharge when switch is turned off. TPS22903 and TPS22904 are available in a spacesaving 4-terminal WCSP 0.4 mm pitch (YFP). The devices are characterized for operation over the free-air temperature range of -40°C to 85°C.
Features
- Input Voltage: 1.1 V to 3.6 V
- Ultralow ON-State Resistance: rON = 66 mΩ at VIN = 3.6V; rON = 75 mΩ at VIN = 2.5 V; rON = 90 mΩ at VIN = 1.8 V; rON = 135 mΩ at VIN = 1.2 V
- 500-mA Maximum Continuous Switch Current
- ESD Performance Tested Per JESD 22: 2000-V Human Body Model (A114-B, Class II); 1000-V Charged-Device Model (C101)
- 4-Terminal Wafer Chip-Scale Package (WCSP) 0.8 mm × 0.8 mm, 0.4 mm Pitch, 0.5-mm Height
Applications
- PDAs
- Cell Phones
- GPS Devices
- MP3 Players
- Digital Cameras
- Peripheral Ports Portable Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7197 | $ 0.72 |
| 10+ | $ 0.582 | $ 5.82 |
| 30+ | $ 0.5139 | $ 15.42 |
| 100+ | $ 0.4458 | $ 44.58 |
| 500+ | $ 0.3607 | $ 180.35 |
| 1,000+ | $ 0.3406 | $ 340.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-4(0.8x0.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 66mΩ | |
| Operating Voltage | 1.1V~3.6V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-4(0.8x0.8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 66mΩ | |
| Operating Voltage | 1.1V~3.6V | |
| Type | Load Switch |
Introduction
The TPS22903 and TPS22904 are ultra-small, low rON single channel load switches with controlled turnon. The device contains a P-channel MOSFET that can operate over an input voltage range of 1.1 V to 3.6 V. The switch is controlled by an on and off input (ON), which is capable of interfacing directly with low-voltage control signals. In TPS22904, a 85-Ω on-chip load resistor is added for output quick discharge when switch is turned off. TPS22903 and TPS22904 are available in a spacesaving 4-terminal WCSP 0.4 mm pitch (YFP). The devices are characterized for operation over the free-air temperature range of -40°C to 85°C.
Features
- Input Voltage: 1.1 V to 3.6 V
- Ultralow ON-State Resistance: rON = 66 mΩ at VIN = 3.6V; rON = 75 mΩ at VIN = 2.5 V; rON = 90 mΩ at VIN = 1.8 V; rON = 135 mΩ at VIN = 1.2 V
- 500-mA Maximum Continuous Switch Current
- ESD Performance Tested Per JESD 22: 2000-V Human Body Model (A114-B, Class II); 1000-V Charged-Device Model (C101)
- 4-Terminal Wafer Chip-Scale Package (WCSP) 0.8 mm × 0.8 mm, 0.4 mm Pitch, 0.5-mm Height
Applications
- PDAs
- Cell Phones
- GPS Devices
- MP3 Players
- Digital Cameras
- Peripheral Ports Portable Instrumentation
C2150125 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



