LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS22965QWDSGTQ1 product image
  • TPS22965QWDSGTQ1 thumbnail 1
  • TPS22965QWDSGTQ1 thumbnail 2
  • TPS22965QWDSGTQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS22965QWDSGTQ1RoHS

Manufacturer
MPN
TPS22965QWDSGTQ1
LCSC Part #
C2150094
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
TPS22965x-Q1 5.5V, 4A, 16mΩ On-Resistance Automotive Load Switch
Datasheetpdf iconTI TPS22965QWDSGTQ1
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5456$ 0.55
10+$ 0.5327$ 5.33
30+$ 0.5246$ 15.74
100+$ 0.5165$ 51.65
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingWSON-8-EP(2x2)
Operating Temperature-40℃~+125℃
FeaturesSoft-start;Output discharge function
number of channels1
Maximum Continuous Current4A
Control Input LogicActive High
Operating Voltage800mV~5.5V
RDS(on)16mΩ
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS22965x-Q1 is a small, ultra-low RON single-channel load switch with controlled turn-on. The device integrates an N-channel MOSFET capable of operating over a 0.8V to 5.5V input voltage range and supports a maximum continuous current of 4A. The VOUT rise time is configurable to reduce inrush current. The TPS22965-Q1 and TPS22965W-Q1 devices include a 225Ω on-chip load resistor for fast output discharge when the switch is off. The TPS22965x-Q1 devices are available in a space-saving 2mm × 2mm 8-pin WSON package (DSG0008A) with an integrated thermal pad for enhanced power dissipation. The TPS22965-Q1 and TPS22965N-Q1 devices are rated for operation over an ambient temperature range of –40°C to +105°C. Additionally, the TPS22965W-Q1 and TPS22965NW-Q1 devices use the same WSON package (DSG0008B) with wettable flanks and are rated for operation over an ambient temperature range of –40°C to +125°C.

Features

AI Translation
  • Qualified for automotive applications, compliant with AEC-Q100
  • Device temperature grade 2: -40°C to +105°C (TPS22965-Q1, TPS22965N-Q1)
  • Device temperature grade 1: -40°C to +125°C (TPS22965W-Q1, TPS22965NW-Q1)
  • Device HBM ESD classification level 3A
  • Device CDM ESD classification level C6
  • Functional Safety compliant
  • Integrated single-channel load switch input voltage range: 0.8V to 5.5V
  • Ultra-low on-resistance (RON)
  • RON = 16mΩ at VIN = 5V (VBias = 5V)
  • RON = 16mΩ at VIN = 3.6V (VBias = 5V)
  • RON = 16mΩ at VIN = 1.8V (VBias = 5V)
  • 4A maximum continuous switching current
  • Low quiescent current (50μA)
  • Low control input threshold supports 1.2V, 1.8V, 2.5V, and 3.3V logic devices
  • Configurable rise time
  • Quick Output Discharge (QOD) (TPS22965-Q1 and TPS22965W-Q1 only)
  • 8-pin WSON package with thermal pad

Applications

AI Translation
  • Automotive Electronics
  • Infotainment Systems
  • Advanced Driver Assistance Systems (ADAS)