TI TPS22915BYFPT
| Manufacturer | |
| MPN | TPS22915BYFPT |
| LCSC Part # | C2150088 |
| Packaging | DSBGA-4 |
| Customer # | |
| Key Attributes | 5.5V, 2A, On-Resistance Load Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 37mΩ | |
| Operating Voltage | 1.05V~5.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS22914/15 is a small, low-RON, single-channel load switch with controlled slew rate. The device incorporates an N-channel MOSFET that operates over an input voltage range of 1.05 V to 5.5 V and supports a maximum continuous current of 2A. The switch is controlled by a single enable input, allowing direct connection to low-voltage control signals.
The small footprint and low RON make this device ideal for space-constrained, battery-powered applications. The wide input voltage range makes it a versatile solution for a variety of voltage rails. The device's controlled rise time significantly reduces inrush current caused by large bulk load capacitances, thereby reducing or eliminating power supply droop. By integrating a 143Ω pull-down resistor for quick output discharge (QOD) when the switch is disabled, the TPS22915 further reduces overall solution size.
Features
- Input voltage range: 1.05 V to 5.5 V
- Low on-resistance (RON):
- RON = 37mΩ (typical at VIN = 5V)
- RON = 38mΩ (typical at VIN = 3.3V)
- RON = 43mΩ (typical at VIN = 1.8V)
- 2A maximum continuous switching current
- Low quiescent current: 7.7μA (typical at VIN = 3.3V)
- Low control input threshold compatible with GPIO interfaces at 1V or higher
- Controlled slew rate:
- tR(TPS22914B/15B) = 64μs at VIN = 3.3V
- tR(TPS22914C/15C) = 913μs at VIN = 3.3V
- Quick output discharge (TPS22915 only)
- Ultra-small wafer-level chip-scale package: 0.78mm × 0.78mm, 0.4mm pitch, 0.5mm height (YFP)
- ESD performance per JESD 22: 2kV HBM and 1kV CDM
Applications
- Smartphones, mobile phones
- Ultra-slim laptops, Ultrabooks/notebooks
- Tablets, phablets
- Wearable technology
- Solid-state drives
- Digital cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8945 | $ 0.89 |
| 10+ | $ 0.7267 | $ 7.27 |
| 30+ | $ 0.6428 | $ 19.28 |
| 250+ | $ 0.5605 | $ 140.13 |
| 500+ | $ 0.5098 | $ 254.90 |
| 1,000+ | $ 0.4845 | $ 484.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 37mΩ | |
| Operating Voltage | 1.05V~5.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS22914/15 is a small, low-RON, single-channel load switch with controlled slew rate. The device incorporates an N-channel MOSFET that operates over an input voltage range of 1.05 V to 5.5 V and supports a maximum continuous current of 2A. The switch is controlled by a single enable input, allowing direct connection to low-voltage control signals.
The small footprint and low RON make this device ideal for space-constrained, battery-powered applications. The wide input voltage range makes it a versatile solution for a variety of voltage rails. The device's controlled rise time significantly reduces inrush current caused by large bulk load capacitances, thereby reducing or eliminating power supply droop. By integrating a 143Ω pull-down resistor for quick output discharge (QOD) when the switch is disabled, the TPS22915 further reduces overall solution size.
Features
- Input voltage range: 1.05 V to 5.5 V
- Low on-resistance (RON):
- RON = 37mΩ (typical at VIN = 5V)
- RON = 38mΩ (typical at VIN = 3.3V)
- RON = 43mΩ (typical at VIN = 1.8V)
- 2A maximum continuous switching current
- Low quiescent current: 7.7μA (typical at VIN = 3.3V)
- Low control input threshold compatible with GPIO interfaces at 1V or higher
- Controlled slew rate:
- tR(TPS22914B/15B) = 64μs at VIN = 3.3V
- tR(TPS22914C/15C) = 913μs at VIN = 3.3V
- Quick output discharge (TPS22915 only)
- Ultra-small wafer-level chip-scale package: 0.78mm × 0.78mm, 0.4mm pitch, 0.5mm height (YFP)
- ESD performance per JESD 22: 2kV HBM and 1kV CDM
Applications
- Smartphones, mobile phones
- Ultra-slim laptops, Ultrabooks/notebooks
- Tablets, phablets
- Wearable technology
- Solid-state drives
- Digital cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



