Infineon TLE8108EMXUMA1
| Manufacturer | |
| MPN | TLE8108EMXUMA1 |
| LCSC Part # | C2150062 |
| Packaging | HTSSOP-24-EP-4mm |
| Customer # | |
| Key Attributes | Smart 8-Channel Low Side Relay Driver with SPI Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | HTSSOP-24-EP-4mm | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Reverse voltage protection | |
| number of channels | 8 | |
| Maximum Continuous Current | 400mA | |
| Control Input Logic | Active Low | |
| RDS(on) | 1.7Ω | |
| Operating Voltage | 4.5V~5.5V | |
| Type | Low Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLE8108EM is an 8-Channel Low Side Switch in PG-SSOP-24 package providing embedded protective functions. It is especially designed as relay driver for powertrain automotive applications. A serial peripheral interface (SPI) is implemented for control and diagnosis of the device and the load. Four configurable direct inputs are available to control the outputs in PWM. The device is monolithically integrated. The internal switches are power n-MOSFETs.
Features
- 4 input pins providing flexible PWM configuration
- Active Clamping
- Low Power Consumption Mode (Standby)
- 16 bit SPI for diagnostics and control
- Daisy chain capability also compatible with 8bit SPI devices
- Green product (RoHS compliant)
- AEC qualified
Applications
- Resistive, inductive and capacitive loads
- Especially designed for driving relays in automotive applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4195 | $ 3.42 |
| 10+ | $ 2.9264 | $ 29.26 |
| 30+ | $ 2.6334 | $ 79.00 |
| 100+ | $ 2.3372 | $ 233.72 |
| 500+ | $ 2.2005 | $ 1100.25 |
| 1,000+ | $ 2.1386 | $ 2138.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | HTSSOP-24-EP-4mm | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Reverse voltage protection | |
| number of channels | 8 | |
| Maximum Continuous Current | 400mA | |
| Control Input Logic | Active Low | |
| RDS(on) | 1.7Ω | |
| Operating Voltage | 4.5V~5.5V | |
| Type | Low Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLE8108EM is an 8-Channel Low Side Switch in PG-SSOP-24 package providing embedded protective functions. It is especially designed as relay driver for powertrain automotive applications. A serial peripheral interface (SPI) is implemented for control and diagnosis of the device and the load. Four configurable direct inputs are available to control the outputs in PWM. The device is monolithically integrated. The internal switches are power n-MOSFETs.
Features
- 4 input pins providing flexible PWM configuration
- Active Clamping
- Low Power Consumption Mode (Standby)
- 16 bit SPI for diagnostics and control
- Daisy chain capability also compatible with 8bit SPI devices
- Green product (RoHS compliant)
- AEC qualified
Applications
- Resistive, inductive and capacitive loads
- Especially designed for driving relays in automotive applications
C2150062 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



