LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2151SG-13 product image
Images for reference only

DIODES AP2151SG-13RoHS

Manufacturer
MPN
AP2151SG-13
LCSC Part #
C2150038
Packaging
SOP-8
Customer #
Key Attributes
Single Channel Current-Limited Power Switch
Datasheetpdf iconDIODES AP2151SG-13
In-Stock: 168
168 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4427$ 0.44
10+$ 0.433$ 4.33
30+$ 0.4265$ 12.80
100+$ 0.42$ 42.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerDIODES
PackagingSOP-8
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start
number of channels1
Control Input LogicActive High
Maximum Continuous Current500mA
RDS(on)95mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AP2141 and AP2151 are integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. This family of devices complies with USB 2.0 and is available with both polarities of Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time and undervoltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components. All devices are available in SO-8, MSOP-8EP, SOT25 and UDFN2018-6 packages.

Features

AI Translation
  • Single USB Port Power Switches
  • Over-Current and Thermal Protection
  • 0.8A Accurate Current Limiting
  • Reverse Current Blocking
  • 95mΩ On-Resistance
  • Input Voltage Range: 2.7V to 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1μA (Max)
  • Fault Report (FLG) with Blanking Time (7ms Typ)
  • ESD Protection: 4kV HBM, 400V MM
  • Active High (AP2151) or Active Low (AP2141) Enable
  • Ambient Temperature Range -40°C to +85°C
  • SOT25, SO-8, MSOP-8EP (Exposed Pad), and U-DFN2018-6: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • 15kV ESD Protection per IEC 61000-4-2 (With External Capacitance)
  • UL Recognized, File Number E322375 IEC60950-1 CB Scheme Certified

Applications

AI Translation
  • Consumer Electronics – LCD TV & Monitor, Game Machines
  • Communications – Set-Top Box, GPS, Smartphone
  • Computing – Laptop, Desktop, Servers, Printers, Docking Station, HUB