LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STMPS2171TTR product image
Images for reference only

ST STMPS2171TTRRoHS

Manufacturer
MPN
STMPS2171TTR
LCSC Part #
C2150030
Packaging
MSOP-8
Customer #
Key Attributes
1 Active High 1A High Side Switch MSOP-8 Power Distribution Switches, Load Drivers RoHS
Datasheetpdf iconST STMPS2171TTR
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1158$ 1.12
10+$ 1.0882$ 10.88
30+$ 1.0703$ 32.11
100+$ 1.0525$ 105.25
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerST
PackagingMSOP-8
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking
number of channels1
Control Input LogicActive High
Maximum Continuous Current1A
RDS(on)110mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The STMPS2141, STMPS2151, STMPS2161, STMPS2171 power distribution switches are intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. These devices incorporate 90 mΩ N-channel MOSFET high-side power switches for power distribution. These switches are controlled by a logic enable input.

When the output load exceeds the current limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant current mode. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts the switch off to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until a valid input voltage is present.

Features

AI Translation
  • 90 mΩ high-side MOSFET switch
  • 500/1000 mA continuous current
  • Thermal and short-circuit protection with overcurrent logic output
  • Operating range from 2.7 to 5.5 V
  • CMOS and TTL compatible enable input
  • Undervoltage lockout (UVLO)
  • 12 μA maximum standby supply current
  • Ambient temperature range, -40 to 85 °C
  • 8 kV ESD protection
  • Reverse current protection
  • Fault blanking UL recognized components (UL file number E354278)