MAXIM MAX4821EUP+T
| Manufacturer | |
| Mfr. Part # | MAX4821EUP+T |
| LCSC Part # | C2149998 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-Channel, Cascadable Relay Drivers with Serial/Parallel Interface |
| Description | 2.3V~5.5V TSSOP-20 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MAXIM | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.7578 | $ 8.76 |
10+ | $ 8.5641 | $ 85.64 |
30+ | $ 8.4339 | $ 253.02 |
100+ | $ 8.3037 | $ 830.37 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$