TI TPS2051BQDRQ1
| Manufacturer | |
| MPN | TPS2051BQDRQ1 |
| LCSC Part # | C2149977 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | TPS20xxB-Q1 Current-limiting, Power Distribution Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Integrated charge pump | |
| number of channels | 3 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 500mA | |
| Operating Voltage | 2.7V~5.5V | |
| RDS(on) | 105mΩ | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Meet the requirements of automotive applications. The TPS20xxB-Q1 devices are current-limiting power distribution switches that can provide a continuous load current of 0.5A. These devices are assembled with a 105mΩ N-channel MOSFET power switch for power distribution systems that require multiple power switches in a single package. The gate drive is provided by an internal charge pump, which is designed to control the rise and fall times of the power switch to significantly reduce the current inrush during switching. The charge pump does not require external components and can operate at a supply voltage as low as 2.7V.
Features
- AEC-Q100 compliant
- Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Device MM ESD classification level M0
- 105mΩ high-side MOSFET
- 500mA continuous current
- Thermal and short-circuit protection
- Accurate current limit: 0.75A (minimum), 1.25A (maximum)
- Operating range: 2.7V to 5.5V
- Typical rise time 0.6ms
- Undervoltage lockout
- Spike-tolerant fault reporting (OC)
- No OC spike during power-up
- Maximum standby supply current: 1µA (single, dual channel) or 2µA (three, four channel)
- Bidirectional switch
- UL recognized file number E169910
Applications
- Large capacitive load short-circuit protection
- For applications where high capacitive loads and short circuits may occur, requiring multiple power switches in a single package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0498 | $ 1.05 |
| 10+ | $ 0.9375 | $ 9.38 |
| 30+ | $ 0.8317 | $ 24.95 |
| 100+ | $ 0.7536 | $ 75.36 |
| 500+ | $ 0.721 | $ 360.50 |
| 1,000+ | $ 0.7048 | $ 704.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Integrated charge pump | |
| number of channels | 3 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 500mA | |
| Operating Voltage | 2.7V~5.5V | |
| RDS(on) | 105mΩ | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Meet the requirements of automotive applications. The TPS20xxB-Q1 devices are current-limiting power distribution switches that can provide a continuous load current of 0.5A. These devices are assembled with a 105mΩ N-channel MOSFET power switch for power distribution systems that require multiple power switches in a single package. The gate drive is provided by an internal charge pump, which is designed to control the rise and fall times of the power switch to significantly reduce the current inrush during switching. The charge pump does not require external components and can operate at a supply voltage as low as 2.7V.
Features
- AEC-Q100 compliant
- Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Device MM ESD classification level M0
- 105mΩ high-side MOSFET
- 500mA continuous current
- Thermal and short-circuit protection
- Accurate current limit: 0.75A (minimum), 1.25A (maximum)
- Operating range: 2.7V to 5.5V
- Typical rise time 0.6ms
- Undervoltage lockout
- Spike-tolerant fault reporting (OC)
- No OC spike during power-up
- Maximum standby supply current: 1µA (single, dual channel) or 2µA (three, four channel)
- Bidirectional switch
- UL recognized file number E169910
Applications
- Large capacitive load short-circuit protection
- For applications where high capacitive loads and short circuits may occur, requiring multiple power switches in a single package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



