TI TPS22968NQDMGRQ1
| Manufacturer | |
| MPN | TPS22968NQDMGRQ1 |
| LCSC Part # | C2149918 |
| Packaging | WSON-10-EP(2x3) |
| Customer # | |
| Key Attributes | 5.5V, 4A load switch with on-resistance |
| Datasheet | TI TPS22968NQDMGRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 2 | |
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.5V | |
| RDS(on) | 27mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.5V | |
| RDS(on) | 27mΩ | |
| Type | Load Switch |
Introduction
TPS22968-Q1 is a small dual-channel load switch with configurable rise time. The device integrates two N-channel MOSFETs operating over an input voltage range of 0.8 V to 5.5 V, supporting up to 4 A continuous current per channel. Each switch can be independently controlled via an open/close input (ON1 and ON2), which interfaces directly with low-voltage control signals. TPS22968-Q1 includes a 270 Ω on-chip load resistor for fast output discharge when the switch is turned off.
TPS22968-Q1 is available in a space-saving small package (DMG) with wettable flanks and an integrated thermal pad. The wettable flanks enable visual solder inspection. The device is rated for operation from -40°C to 125°C in a still-air environment.
Features
- Integrated dual-channel load switch
- Automotive-qualified
- Device temperature grade 1 (operating ambient temperature range: -40°C to 125°C)
- Input voltage range: 0.8V to 5.5V
- VBIAS voltage range: 2.5V to 5.5V
- RON = 29mΩ at VIN = 5V (VBIAS = 5V)
- RON = 27mΩ at VIN = 3.3V (VBIAS = 5V)
- RON = 26mΩ at VIN = 1.8V (VBIAS = 5V)
- 4A maximum continuous switching current per channel
- Low quiescent current
- 58μA at VBIAS = 5V (dual channel)
- Low control input threshold supports 1.2/1.8/2.5/3.3V logic devices
- Configurable rise time via CT pin
- Quick output discharge (QOD)
- 10-pin wafer-level small outline no-lead (WSON) package with wettable flanks
- ESD performance tested to JEDEC STD ±2kV human body model (HBM) and ±1kV charged device model (CDM)
- GPIO enable — active high
Applications
- Automotive Electronics
- Infotainment
- Dashboard
- ADAS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7152$ 0.5436 | $ 0.54 |
| 10+ | $ 0.6303$ 0.4791 | $ 4.79 |
| 30+ | $ 0.5879$ 0.4468 | $ 13.40 |
| 100+ | $ 0.5454$ 0.4145 | $ 41.45 |
| 500+ | $ 0.5193$ 0.3947 | $ 197.35 |
| 1,000+ | $ 0.5062$ 0.3848 | $ 384.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 2 | |
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.5V | |
| RDS(on) | 27mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-10-EP(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.5V | |
| RDS(on) | 27mΩ | |
| Type | Load Switch |
Introduction
TPS22968-Q1 is a small dual-channel load switch with configurable rise time. The device integrates two N-channel MOSFETs operating over an input voltage range of 0.8 V to 5.5 V, supporting up to 4 A continuous current per channel. Each switch can be independently controlled via an open/close input (ON1 and ON2), which interfaces directly with low-voltage control signals. TPS22968-Q1 includes a 270 Ω on-chip load resistor for fast output discharge when the switch is turned off.
TPS22968-Q1 is available in a space-saving small package (DMG) with wettable flanks and an integrated thermal pad. The wettable flanks enable visual solder inspection. The device is rated for operation from -40°C to 125°C in a still-air environment.
Features
- Integrated dual-channel load switch
- Automotive-qualified
- Device temperature grade 1 (operating ambient temperature range: -40°C to 125°C)
- Input voltage range: 0.8V to 5.5V
- VBIAS voltage range: 2.5V to 5.5V
- RON = 29mΩ at VIN = 5V (VBIAS = 5V)
- RON = 27mΩ at VIN = 3.3V (VBIAS = 5V)
- RON = 26mΩ at VIN = 1.8V (VBIAS = 5V)
- 4A maximum continuous switching current per channel
- Low quiescent current
- 58μA at VBIAS = 5V (dual channel)
- Low control input threshold supports 1.2/1.8/2.5/3.3V logic devices
- Configurable rise time via CT pin
- Quick output discharge (QOD)
- 10-pin wafer-level small outline no-lead (WSON) package with wettable flanks
- ESD performance tested to JEDEC STD ±2kV human body model (HBM) and ±1kV charged device model (CDM)
- GPIO enable — active high
Applications
- Automotive Electronics
- Infotainment
- Dashboard
- ADAS
C2149918 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS22968QDMGRQ1 | TI | WSON-10(2x3) | 15 | $ 2.054 |



