ST VN820PTTR-E
| Manufacturer | |
| MPN | VN820PTTR-E |
| LCSC Part # | C2149886 |
| Packaging | TO-252-5 |
| Customer # | |
| Key Attributes | High-side driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | TO-252-5 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Overvoltage protection;Reverse voltage protection | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 9A | |
| Operating Voltage | 5.5V~36V | |
| RDS(on) | 40mΩ | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VN820-E is a monolithic device designed in VIPower M0-3 technology. The VN820-E is intended for driving any type of load with one side connected to ground. The active VCC pin voltage clamp protects the device against low energy spikes. Active current limitation combined with thermal shutdown and automatic restart protect the device against overload. The device detects the openload condition in both on- and off-state mode. In the off-state the device detects if the output is shorted to VCC. The device automatically turns off where the ground pin becomes disconnected.
Features
- ECOPACK: lead free and RoHS compliant Automotive Grade: compliance with AEC guidelines
- Very low stadby current
- CMOS compatible input
- On-state open-load detection
- Off-state open-load detection
- Thermal shutdown protection and diagnosis
- Undervoltage shutdown
- Overvoltage clamp
- Output stuck to VCC detection
- Load current limitation
- Reverse battery protection
- Electrostatic discarge protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5188 | $ 2.52 |
| 10+ | $ 2.0721 | $ 20.72 |
| 30+ | $ 1.7917 | $ 53.75 |
| 100+ | $ 1.5048 | $ 150.48 |
| 500+ | $ 1.3744 | $ 687.20 |
| 1,000+ | $ 1.3189 | $ 1318.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | TO-252-5 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Overvoltage protection;Reverse voltage protection | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 9A | |
| Operating Voltage | 5.5V~36V | |
| RDS(on) | 40mΩ | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VN820-E is a monolithic device designed in VIPower M0-3 technology. The VN820-E is intended for driving any type of load with one side connected to ground. The active VCC pin voltage clamp protects the device against low energy spikes. Active current limitation combined with thermal shutdown and automatic restart protect the device against overload. The device detects the openload condition in both on- and off-state mode. In the off-state the device detects if the output is shorted to VCC. The device automatically turns off where the ground pin becomes disconnected.
Features
- ECOPACK: lead free and RoHS compliant Automotive Grade: compliance with AEC guidelines
- Very low stadby current
- CMOS compatible input
- On-state open-load detection
- Off-state open-load detection
- Thermal shutdown protection and diagnosis
- Undervoltage shutdown
- Overvoltage clamp
- Output stuck to VCC detection
- Load current limitation
- Reverse battery protection
- Electrostatic discarge protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



