LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
DIODES AP2182SG-13 product image
Imagens ilustrativas

DIODES AP2182SG-13

Fabricante
Cód. da peça
AP2182SG-13
Nº LCSC
C2149838
Emb.
SOP-8
Número do Cliente
Atrib. princ.
2 Active Low 1.5A High Side Switch SOP-8 Power Distribution Switches, Load Drivers RoHS
Folha de DadosDIODES AP2182SG-13
Conformidade RoHS4 documentos disponíveis
Peças alternativas5
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.7024$ 0.70
200+$ 0.2717$ 54.34
500+$ 0.2625$ 131.25
1,000+$ 0.2578$ 257.80
Encapsulamento Padrão2500/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
FabricanteDIODES
Emb.SOP-8
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start
number of channels2
Control Input LogicActive Low
Maximum Continuous Current1.5A
RDS(on)120mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Descrição

Tradução por IA

The AP2182 and AP2192 are integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB 2.0 and is available with both polarities of Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components. All devices are available in SO-8 and MSOP-8EP packages.

Recursos

Tradução por IA
  • Dual USB Port Power Switches
  • Over-Current and Thermal Protection
  • 2.1A Accurate Current Limiting
  • Reverse Current Blocking
  • 115mΩ On-Resistance
  • Input Voltage Range: 2.7V - 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1μA (Max)
  • Fault Report (FLG) with Blanking Time (7ms typ)
  • ESD Protection: 3KV HBM, 300V MM
  • Active High (AP2192) or Active Low (AP2182) Enable
  • Ambient Temperature Range -40°C to +85°C
  • SO-8 and MSOP-8EP (Exposed Pad): Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • UL Recognized, File Number E322375 IEC60950-1 CB Scheme Certified

Aplicações

Tradução por IA
  • Consumer Electronics – LCD TVs & Monitors, Game Machines
  • Communications – Set-Top-Boxes, GPS Systems, Smartphones
  • Computing – Laptops, Desktops, Servers, Printers, Docking Stations, HUBs

Peças alternativas

MPNFabricanteTipo alternativoEmbalagemDisponibilidadePreço unitário
AP2186SG-13DIODESSimilaresSOP-81,391$ 0.708
MIC2026-2YMMICROCHIPSimilaresSOIC-81$ 3.4805
MIC2026A-2YMMICROCHIPSimilaresSOIC-821$ 0.8218
AP2182ASG-13DIODESSimilaresSO-80$ 0.6971
BD2062FJ-E2ROHMSimilaresSOIC-80$ 0.8795