LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2161MPG-13 product image
  • AP2161MPG-13 thumbnail 1
  • AP2161MPG-13 thumbnail 2
  • AP2161MPG-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP2161MPG-13RoHS

Manufacturer
MPN
AP2161MPG-13
LCSC Part #
C2149833
Packaging
MSOP-8-EP
Customer #
Key Attributes
Single Channel Current-Limited Power Switch
Datasheetpdf iconDIODES AP2161MPG-13
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2189$ 0.22
10+$ 0.2141$ 2.14
30+$ 0.2109$ 6.33
100+$ 0.2077$ 20.77
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerDIODES
PackagingMSOP-8-EP
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start
number of channels1
Control Input LogicActive Low
Maximum Continuous Current1A
RDS(on)95mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AP2161 and AP2171 are integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB 2.0 and is available with both polarities of Enable input. They offer current and thermal limiting and short-circuit protection as well as controlled rise time and undervoltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false overcurrent reporting and does not require any external components. All devices are available in SO-8, MSOP-8EP, SOT25, and U-DFN2018-6 packages

Features

AI Translation
  • Single USB Port Power Switches
  • Overcurrent and Thermal Protection
  • 1.5A Accurate Current Limiting
  • Reverse Current Blocking
  • 95mΩ On-Resistance
  • Input Voltage Range: 2.7V – 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1μA (max)
  • Fault Report (FLG) with Blanking Time (7ms typ)
  • ESD Protection: 4kV HBM, 300V MM
  • Active Low (AP2161) or Active High (AP2171) Enable
  • Ambient Temperature Range: -40°C to +85°C
  • SOT25, SO-8, MSOP-8EP (Exposed Pad), and U-DFN2018-6: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green Device
  • UL Recognized, File Number E322375
  • IEC60950-1 CB Scheme Certified

Applications

AI Translation
  • Consumer Electronics – LCD TVs & Monitors, Game Machines
  • Communications – Set-Top-Boxes, GPS, Smartphones
  • Computing – Laptops, Desktops, Servers, Printers, Docking Station, HUB