TWBOR CV4R7MM712BP
| Manufacturer |
TWBOR
Asian Brands |
| Mfr. Part # | CV4R7MM712BP |
| LCSC Part # | C2149565 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Description | 4.7uF 250V ±20% Through Hole,D6.3xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0067 | $ 0.34 |
500+ | $ 0.0065 | $ 3.25 |
2,000+ | $ 0.0064 | $ 12.80 |
5,000+ | $ 0.0063 | $ 31.50 |
Standard Packaging 1000/Full
Bag | ||