LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCA9545APWR product image
  • PCA9545APWR thumbnail 1
  • PCA9545APWR thumbnail 2
  • PCA9545APWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI PCA9545APWRRoHS

Manufacturer
MPN
PCA9545APWR
LCSC Part #
C2149504
Packaging
TSSOP-20
Customer #
Key Attributes
Low-voltage 4-channel I2C and SMbus switch with interrupt logic and reset function
Datasheetpdf iconTI PCA9545APWR
In-Stock: 172
172 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9229$ 0.92
10+$ 0.905$ 9.05
30+$ 0.8936$ 26.81
100+$ 0.8821$ 88.21
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerTI
PackagingTSSOP-20
InterfaceI2C
Voltage - Supply2.3V~+5.5V
FeaturesPower-up/reset configuration;Interrupt generation
Operating Temperature-40℃~+85℃
Supply Current12uA
Quiescent Supply Current2uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The 4:1 bidirectional switch is compatible with I2C bus and SMBus. It features four active-low interrupt inputs, an active-low interrupt output, an active-low reset input, and two address terminals, allowing up to four devices to be used on the I2C bus. Channel selection can be achieved through the I2C bus in any combination. All switch channels are deselected upon power-up. It has low RON switches and supports voltage level conversion between 1.8V, 2.5V, 3.3V, and 5V buses. There is no interference upon power-up, and it supports hot insertion. It has low standby current, an operating power supply voltage range of 2.3V to 5.5V, 5.5V tolerant inputs, a clock frequency of 0 to 400kHz, a latch-up performance exceeding 100mA, complying with the JESD 78 specification, and an ESD protection performance exceeding the requirements of the JESD 22 specification, with 2000V for the Human Body Model (A114 - A) and 1000V for the Charged Device Model (C101).

Features

AI Translation
  • 4-to-1 bidirectional translation switch compatible with I2C bus and SMBus
  • Four active-low interrupt inputs
  • Active-low interrupt output
  • Active-low reset input
  • Two address pins allowing up to four devices on the I2C bus
  • Channel selection via I2C bus in any combination
  • All switch channels deselected at power-on
  • Low RON switches
  • Voltage level translation between 1.8V, 2.5V, 3.3V, and 5V buses
  • No glitch at power-on
  • Hot-insertion capable
  • Low standby current
  • Operating supply voltage range: 2.3V to 5.5V
  • 5.5V tolerant inputs
  • Clock frequency: 0 to 400kHz
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22 requirements
  • 2000V Human Body Model (A114-A)
  • 1000V Charged Device Model (C101)

Applications

AI Translation
  • Servers
  • Routers (telecom switching equipment)
  • Factory automation
  • Products with I2C slave address conflicts (e.g., multiple identical temperature sensors)