JYJE S4T13560ZYFAC
| Manufacturer |
JYJE
Asian Brands |
| Mfr. Part # | S4T13560ZYFAC |
| LCSC Part # | C2149005 |
| Package | HC-49S-SMD-2P-Mini |
| Customer # | |
| Key Attributes | CRYSTAL 13.560MHz 20pF SMD |
| Description | Crystal 13.560MHz ±10ppm 20pF 60Ω HC-49S-SMD-2P-Mini |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JYJE | |
| Package | HC-49S-SMD-2P-Mini |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.063 | $ 0.32 |
50+ | $ 0.0616 | $ 3.08 |
150+ | $ 0.0607 | $ 9.11 |
500+ | $ 0.0597 | $ 29.85 |
Standard Packaging 3000/Full
Reel | ||