YAGEO RT0201BRE071KL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RT0201BRE071KL |
| LCSC Part # | C2147919 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 1kΩ ±0.1% 50mW 0201 |
| Description | 50mW 1kΩ 25V ±50ppm/℃ Thin Film Resistor ±0.1% 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
3,800 
3,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0884 | $ 0.44 |
50+ | $ 0.0711 | $ 3.56 |
150+ | $ 0.0625 | $ 9.38 |
500+ | $ 0.056 | $ 28.00 |
2,500+ | $ 0.0508 | $ 127.00 |
5,000+ | $ 0.0482 | $ 241.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$