LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 73E3R051G product image
Images for reference only

CTS 73E3R051GRoHS

Manufacturer
MPN
73E3R051G
LCSC Part #
C2147129
Packaging
0805
Customer #
Key Attributes
RES 51mΩ ±2% 250mW 0805
Datasheetpdf iconCTS 73E3R051G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0932$ 0.09
200+$ 0.0361$ 7.22
500+$ 0.0348$ 17.40
1,000+$ 0.0342$ 34.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging0805
Power(Watts)250mW
Resistance51mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece