Broadcom HCPL-0531-500E
| Manufacturer | |
| MPN | HCPL-0531-500E |
| LCSC Part # | C21432 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Dual Channel, High Speed Optocouplers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Output Current | 8mA | |
| Data Rate | - | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | 19% | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 10kV/us | |
| Pd - Power Dissipation | - | |
| Number of Channels | 2 | |
| Operating Temperature | -55℃~+100℃ | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These dual channel optocouplers contain a pair of light emitting diodes and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These dual channel optocouplers are available in an 8 Pin DIP and in an industry standard SO-8 package.
Features
- 15 kV/μs minimum common mode transient immunity at VCM = 1500 V (HCPL-4534/0534)
- TTL compatible
- Available in 8 pin DIP, SO-8, and 8 pin DIP – gull wing surface mount (option 020) packages
- High density packaging
- 3 MHz bandwidth
- Open collector outputs
- Safety approval: UL Recognized – 3750 V rms for 1 minute (5000 V rms for 1 minute for Option 020) per UL1577, CSA Approved, IEC/EN/DIN EN 60747-5-2 - VIORM = 630 Vpeak for HCPL-2530/2531/4534 Option 060 - VIORM = 560 Vpeak for HCPL-0530/0531/0534 Option 060
- Single channel version available (4502/3, 0452/3)
- MIL-PRF-38534 hermetic version available (55XX/65XX/4N55)
Applications
- Line receivers – high common mode transient immunity (> 1000 V/μs) and low input-output capacitance (0.6 pF)
- High speed logic ground isolation – TTL/TTL, TTL/LTTL, TTL/CMOS, TTL/LSTTL
- Replace pulse transformers – save board space and weight
- Analog signal ground isolation – integrated photon detector provides improved linearity over phototransistor type
- Polarity sensing
- Isolated analog amplifier – dual channel packaging enhances thermal tracking
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.794 | $ 1.79 |
| 10+ | $ 1.495 | $ 14.95 |
| 30+ | $ 1.3309 | $ 39.93 |
| 100+ | $ 1.1456 | $ 114.56 |
| 500+ | $ 0.9198 | $ 459.90 |
| 1,500+ | $ 0.8824 | $ 1323.60 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Output Current | 8mA | |
| Data Rate | - | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | 19% | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| CMTI(kV/us) | 10kV/us | |
| Pd - Power Dissipation | - | |
| Number of Channels | 2 | |
| Operating Temperature | -55℃~+100℃ | |
| Input threshold current | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | Open-collector output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These dual channel optocouplers contain a pair of light emitting diodes and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These dual channel optocouplers are available in an 8 Pin DIP and in an industry standard SO-8 package.
Features
- 15 kV/μs minimum common mode transient immunity at VCM = 1500 V (HCPL-4534/0534)
- TTL compatible
- Available in 8 pin DIP, SO-8, and 8 pin DIP – gull wing surface mount (option 020) packages
- High density packaging
- 3 MHz bandwidth
- Open collector outputs
- Safety approval: UL Recognized – 3750 V rms for 1 minute (5000 V rms for 1 minute for Option 020) per UL1577, CSA Approved, IEC/EN/DIN EN 60747-5-2 - VIORM = 630 Vpeak for HCPL-2530/2531/4534 Option 060 - VIORM = 560 Vpeak for HCPL-0530/0531/0534 Option 060
- Single channel version available (4502/3, 0452/3)
- MIL-PRF-38534 hermetic version available (55XX/65XX/4N55)
Applications
- Line receivers – high common mode transient immunity (> 1000 V/μs) and low input-output capacitance (0.6 pF)
- High speed logic ground isolation – TTL/TTL, TTL/LTTL, TTL/CMOS, TTL/LSTTL
- Replace pulse transformers – save board space and weight
- Analog signal ground isolation – integrated photon detector provides improved linearity over phototransistor type
- Polarity sensing
- Isolated analog amplifier – dual channel packaging enhances thermal tracking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



