BOURNS CRM2512AJW-103ELF
| Manufacturer | |
| MPN | CRM2512AJW-103ELF |
| LCSC Part # | C214317 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | 10kΩ 2W 300V Thick Film Resistor ±5% ±200ppm/℃ 2512 Chip Resistor - Surface Mount |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2512 | |
| Resistance | 10kΩ | |
| Power(Watts) | 2W | |
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2512 | |
| Resistance | 10kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3359 | $ 0.34 |
| 10+ | $ 0.3281 | $ 3.28 |
| 30+ | $ 0.3235 | $ 9.71 |
| 100+ | $ 0.3189 | $ 31.89 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2512 | |
| Resistance | 10kΩ | |
| Power(Watts) | 2W | |
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2512 | |
| Resistance | 10kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRM2512-JW-103ELF | BOURNS | 2512 | 200 | $ 0.3853 | ||
| CHP2512-JW-103ELF | BOURNS | 2512 | 2,879 | $ 0.5469 | ||
| CRM2512QJW-103ELF | BOURNS | 2512 | 10 | $ 0.2759 | ||
| HP122WF1002T4E | UNI-ROYAL | 2512 | 18,240 | $ 0.1198 | ||
| CRH2512J10K0E04Z | EVER OHMS | 2512 | 1,430 | $ 0.0414 | ||
| 352210KJT | TE Connectivity | 2512 | 14 | $ 0.755 | ||
| 352110KFT | TE Connectivity | 2512 | 215 | $ 0.7458 | ||
| 352210KFT | TE Connectivity | 2512 | 152 | $ 1.2092 | ||
| RC2512FK-7W10KL | YAGEO | 2512 | 370 | $ 0.0856 | ||
| CRGH2512J10K | TE Connectivity | 2512 | 0 | $ 0.1366 | ||
| CRS2512-FX-1002ELF | BOURNS | 2512 | 0 | $ 0.3782 | ||
| CRS2512-JX-103ELF | BOURNS | 2512 | 0 | $ 0.5165 | ||
| RMCP2512JT10K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1174 | ||
| RHC2512JT10K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2168 | ||
| PS122WJ0103T4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| AC2512JK-7W10KL | YAGEO | 2512 | 0 | $ 0.178 | ||
| CRGH2512F10K | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| CHP2512AFX-1002ELF | BOURNS | 2512 | 0 | $ 0.3942 | ||
| HQ122WJ0103T4E | UNI-ROYAL | 2512 | 0 | $ 0.1111 |

