Ampleon WCFS1016V1C-TC12
| Manufacturer | |
| MPN | WCFS1016V1C-TC12 |
| LCSC Part # | C21431333 |
| Packaging | - |
| Customer # | |
| Description | 3V~3.6V 1Mbit Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Ampleon | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 11.4968 | $ 11.50 |
210+ | $ 4.588 | $ 963.48 |
510+ | $ 4.4345 | $ 2261.60 |
990+ | $ 4.3593 | $ 4315.71 |
Standard Packaging 30/Full
Bag | ||
Better price for more quantity?
$