YAGEO PU5931FKM130R004L
| Manufacturer | YAGEOAsian Brands |
| MPN | PU5931FKM130R004L |
| LCSC Part # | C2142854 |
| Packaging | 5931 |
| Customer # | |
| Key Attributes | RES 4mΩ ±1% 5W 5931 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 5931 | |
| Power(Watts) | 5W | |
| Resistance | 4mΩ | |
| Voltage Rating | - | |
| Type | Shunt | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2467 | $ 0.25 |
| 200+ | $ 0.0955 | $ 19.10 |
| 500+ | $ 0.0922 | $ 46.10 |
| 1,500+ | $ 0.0905 | $ 135.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 5931 | |
| Power(Watts) | 5W | |
| Resistance | 4mΩ | |
| Voltage Rating | - | |
| Type | Shunt | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

