DIODES MMBD4448HAQW-7-F
| Manufacturer | |
| Mfr. Part # | MMBD4448HAQW-7-F |
| LCSC Part # | C21413787 |
| Package | SOT363 |
| Customer # | |
| Key Attributes | DIODE GP 80V 500mA |
| Description | 4A 4ns 80V 720mV@5mA 500mA SOT363 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SOT363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2183 | $ 1.09 |
50+ | $ 0.214 | $ 10.70 |
150+ | $ 0.2111 | $ 31.67 |
500+ | $ 0.2082 | $ 104.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$