Inspired LED 24V-SB-RGBW-5M
| Manufacturer | |
| MPN | 24V-SB-RGBW-5M |
| LCSC Part # | C21411766 |
| Packaging | - |
| Customer # | |
| Key Attributes | Red, Green, Blue, White LED Addressable, Specialty RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Inspired LED | |
| Packaging | - | |
| Wavelength | 630nm;515nm;465nm | |
| Forward Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Installation method | - | |
| Luminous Intensity | - | |
| Illumination Color | Red, Green, Blue, White | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 124.4327 | $ 124.43 |
| 200+ | $ 49.6507 | $ 9930.14 |
| 500+ | $ 47.9908 | $ 23995.40 |
| 1,000+ | $ 47.1716 | $ 47171.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | Inspired LED | |
| Packaging | - | |
| Wavelength | 630nm;515nm;465nm | |
| Forward Current | - | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Installation method | - | |
| Luminous Intensity | - | |
| Illumination Color | Red, Green, Blue, White | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

