LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RL73K2HR10JTE product image
Images for reference only

TE Connectivity RL73K2HR10JTERoHS

Manufacturer
MPN
RL73K2HR10JTE
LCSC Part #
C2140411
Packaging
2010
Customer #
Key Attributes
RES 100mΩ ±5% 750mW 2010
Datasheetpdf iconTE Connectivity RL73K2HR10JTE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0799$ 0.08
200+$ 0.031$ 6.20
500+$ 0.0299$ 14.95
1,000+$ 0.0294$ 29.40
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2010
Resistance100mΩ
Power(Watts)750mW
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8000
Sales UnitPiece