TI CD4051BM96
| Manufacturer | |
| Mfr. Part # | CD4051BM96 |
| LCSC Part # | C21379 |
| Package | SOIC-16-150mil |
| Customer # | |
| Key Attributes | CMOS Single 8-Channel Analog Multiplexer/Demultiplexer With Logic-Level Conversion |
| Description | 3V~20V 1 125Ω 60ns SOIC-16-150mil Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Package | SOIC-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
61,995
61,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1681 | $ 0.84 |
50+ | $ 0.1305 | $ 6.53 |
150+ | $ 0.1122 | $ 16.83 |
500+ | $ 0.0958 | $ 47.90 |
2,500+ | $ 0.0913 | $ 228.25 |
5,000+ | $ 0.0886 | $ 443.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$