VISHAY TNPW060382R5DETA
| Manufacturer | |
| MPN | TNPW060382R5DETA |
| LCSC Part # | C2136599 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 82.5Ω ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 82.5Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 82.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0603 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0222 | $ 22.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 82.5Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 82.5Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0603DKE82R5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| TNPW060382R5DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD82R5C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRD0782R5L | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD0782R5L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| TNPW060382R5DHTA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| MCT06030D8259BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| TNPW060382R5BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RN73R1JTTD82R5D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DKC82R5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0581 | ||
| TNPW060382R5DHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RT0603CRC0782R5L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| ERA-3AEB82R5V | PANASONIC | 0603 | 0 | $ 0.0418 | ||
| RNCF0603BKE82R5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RT0603BRD0782R5L | YAGEO | 0603 | 0 | $ 0.0147 | ||
| TNPW060382R5BEEA | VISHAY | 0603 | 0 | $ 0.1326 | ||
| PAT0603E82R5BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| RN73R1JTTD82R5D25 | KOA | 0603 | 0 | $ 0.0335 | ||
| ERA-3AED82R5V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RG1608P-82R5-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 |

