LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RL73N1ER18FTDF product image
Images for reference only

TE Connectivity RL73N1ER18FTDFRoHS

Manufacturer
MPN
RL73N1ER18FTDF
LCSC Part #
C2135978
Packaging
0402
Customer #
Key Attributes
RES 180mΩ ±1% 62.5mW 0402
Datasheetpdf iconTE Connectivity RL73N1ER18FTDF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0637$ 0.06
200+$ 0.0247$ 4.94
500+$ 0.0238$ 11.90
1,000+$ 0.0234$ 23.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)62.5mW
Resistance180mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece