TI TPS74801AWDRCR
| Manufacturer | |
| MPN | TPS74801AWDRCR |
| LCSC Part # | C21356714 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 1.5-A, Low-Dropout Linear Regulator With Programmable Soft-Start |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Output Voltage | 800mV~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS748A low-dropout (LDO) linear regulator provides an easy-to-use robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and designed for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility enables a solution to be configured that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and other applications with special start-up requirements. A precision reference and error amplifier deliver 0.85% accuracy over load, line, temperature, and process. The device is stable with any type of capacitor greater than or equal to 10 μF, and is fully specified for TJ = -40°C to +125°C. The TPS748A is offered in a small, 3 mm × 3 mm, VSON-10 package, yielding a highly compact, total solution size.
Features
- VOUT range: 0.8 V to 3.6 V
- Ultra-low VIN range: 0.8 V to 6.0 V
- VBIAS range: 2.7 V to 6.0 V
- Low dropout: 75 mV typical at 1.5 A, VBias = 5 V
- Power-good (PG) output allows supply monitoring or provides a sequencing signal for other supplies
- 0.85% accuracy over line, load, and temperature
- Programmable soft-start provides linear voltage start-up
- VBIAS permits low VIN operation with good transient response
- Stable with any output capacitor ≥10 μF
- Available in small, 3 mm × 3 mm × 1 mm VSON-10 packages
Applications
- Rugged PCs and laptops
- Land mobile radios
- Wired communications
- Power-supply modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8314 | $ 1.83 |
| 10+ | $ 1.6128 | $ 16.13 |
| 30+ | $ 1.459 | $ 43.77 |
| 100+ | $ 1.3181 | $ 131.81 |
| 500+ | $ 1.2534 | $ 626.70 |
| 1,000+ | $ 1.2275 | $ 1227.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Output Voltage | 800mV~3.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Enable control;Adjustable soft-start;Operating status indication;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS748A low-dropout (LDO) linear regulator provides an easy-to-use robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and designed for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility enables a solution to be configured that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and other applications with special start-up requirements. A precision reference and error amplifier deliver 0.85% accuracy over load, line, temperature, and process. The device is stable with any type of capacitor greater than or equal to 10 μF, and is fully specified for TJ = -40°C to +125°C. The TPS748A is offered in a small, 3 mm × 3 mm, VSON-10 package, yielding a highly compact, total solution size.
Features
- VOUT range: 0.8 V to 3.6 V
- Ultra-low VIN range: 0.8 V to 6.0 V
- VBIAS range: 2.7 V to 6.0 V
- Low dropout: 75 mV typical at 1.5 A, VBias = 5 V
- Power-good (PG) output allows supply monitoring or provides a sequencing signal for other supplies
- 0.85% accuracy over line, load, and temperature
- Programmable soft-start provides linear voltage start-up
- VBIAS permits low VIN operation with good transient response
- Stable with any output capacitor ≥10 μF
- Available in small, 3 mm × 3 mm × 1 mm VSON-10 packages
Applications
- Rugged PCs and laptops
- Land mobile radios
- Wired communications
- Power-supply modules
C21356714 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



