LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS92515HVDGQR product image
  • TPS92515HVDGQR thumbnail 1
  • TPS92515HVDGQR thumbnail 2
  • TPS92515HVDGQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS92515HVDGQRRoHS

Manufacturer
MPN
TPS92515HVDGQR
LCSC Part #
C213553
Packaging
MSOP-10-EP
Customer #
Key Attributes
2-A, Buck LED Driver with Integrated N-channel FET, High-Side Current Sense, and Shunt FET PWM Dimming Capability
Datasheetpdf iconTI TPS92515HVDGQR
In-Stock: 976
976 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1965$ 2.20
10+$ 1.8908$ 18.91
30+$ 1.6983$ 50.95
100+$ 1.5026$ 150.26
500+$ 1.4136$ 706.80
1,000+$ 1.3748$ 1374.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingMSOP-10-EP
Output Voltage22V
FeaturesOver-Temperature Protection (OTP)
Frequency - Switching580kHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+150℃
TopologyBuck
Number of Channels1
TypeDC-DC
Output Current2A
Constant Current Accuracy-
Voltage - Input(DC)5.5V~65V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS92515 family of devices are compact monolithic switching regulators integrating a low resistance N-Channel MOSFET. The devices are intended for high-brightness LED lighting applications where efficiency, high bandwidth, PWM and/or analog dimming and small size are important.

The regulator operates using a constant off-time, peak current control. The operation is simple: after an off-time based on the output voltage, an on-time begins. The on-time ends once the inductor peak current threshold is reached. The TPS92515 device can be configured to maintain a constant peak-to-peak ripple during the ON and OFF periods of a shunt FET dimming cycle. This is ideal for maintaining a linear response across the entire shunt FET dimming range.

Steady-state accuracy is aided by the inclusion of a low-offset, high-side comparator. LED current can be modulated using either Analog or PWM dimming, or both simultaneously. Other features include UVLO, wide input voltage operation, inherent LED Open operation and wide operating temperature range with thermal shut-down.

The TPS92515 and TPS92515-Q1 devices have an operational input range up to 42 V. The TPS92515HV and TPS92515HV-Q1 offer high-voltage options with an input range up to 65 V. All are available in a thermally enhanced 10-pin HVSSOP package.

Features

AI Translation
  • AEC-Q100 Grade 1 Qualified
  • Integrated 290-mΩ (typ) Internal N-Channel FET
  • Input Voltage Range: TPS92515x: 5.5 V to 42 V TPS92515HVx: 5.5 V to 65 V
  • Operation Down to 5.15 V After Start-Up
  • Low Offset High-side Peak Current Comparator
  • Constant Average Current, up to 2 A
  • Inherent Cycle-by-Cycle Current Limit
  • Multiple Dimming Methods
  • 10,000:1 Shunt PWM Dimming Range 1000:1 PWM Dimming Range 200:1 Analog Dimming Range
  • Simple Constant Off-time Control
  • No Loop Compensation
  • Fast Transient Response
  • Thermally Enhanced HVSSOP Package
  • Integrated Thermal Protection

Applications

AI Translation
  • Automotive Lighting: LED Switched Matrix AFS Headlamps, DRL, High/Low Beam, Fog, Rear, Turn Signal, Side Marker, Aftermarket
  • Industrial Lighting: Factory Automation, Time of Flight (TOF), Appliances, Retail Illumination, Machine Vision and Inspection, Emergency, Exit and/or Safety Lighting, Medical Lighting, Stage and Area Lighting
  • Agricultural, Marine, and Heavy Industry Lighting
  • High Contrast Shunt FET Dimming