LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S02D2000X product image
Images for reference only

PANASONIC ERJ-S02D2000X

Manufacturer
MPN
ERJ-S02D2000X
LCSC Part #
C2135163
Packaging
0402
Customer #
Key Attributes
RES 200Ω ±0.5% 0.1W 0402
DatasheetPANASONIC ERJ-S02D2000X
RoHS Compliance1 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0702$ 0.07
200+$ 0.0272$ 5.44
500+$ 0.0262$ 13.10
1,000+$ 0.0258$ 25.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance200Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJU2RD2000XPANASONIC04025$ 0.1887
ERJ-U02D2000XPANASONIC04020$ 0.019
SG73P1ETTP2000DKOA04020$ 0.0384
SG73S1ETTP2000DKOA04020$ 0.0384
SG73S1ERTTP2000DKOA04020$ 0.246
RMC1/16SK2000DTHKAMAYA04020$ 0.0084
RK73H1ETTP2000DKOA04020$ 0.0174
RK73H1ERTTP2000DKOA04020$ 0.0402
SG73P1EWTTP2000DKOA04020$ 0.0419
ERJ-PA2D2000XPANASONIC04020$ 0.0408
ERJ-H2RD2000XPANASONIC04020$ 0.122
RK73G1ETTP2000DKOA04020$ 0.031
RK73G1ERTTP2000DKOA04020$ 0.1292
RK73G1ETTP2000CKOA04020$ 0.0361