LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROQANG VT1H4R7M0405 product image
  • VT1H4R7M0405 thumbnail 1
  • VT1H4R7M0405 thumbnail 2
  • VT1H4R7M0405 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG VT1H4R7M0405RoHS

Manufacturer
ROQANGAsian Brands
MPN
VT1H4R7M0405
LCSC Part #
C213488
Packaging
SMD,D4xL5.4mm
Customer #
Key Attributes
CAP ALUM 4.7uF ±20% 50V SMD
Datasheetpdf iconROQANG VT1H4R7M0405
In-Stock: 33,360
33,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0244$ 0.49
200+$ 0.0201$ 4.02
600+$ 0.0177$ 10.62
2,000+$ 0.0136$ 27.20
10,000+$ 0.0123$ 123.00
20,000+$ 0.0116$ 232.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D4xL5.4mm
Tolerance±20%
Voltage Rating50V
Capacitance4.7uF
Lifetime2000hrs@105℃
Ripple Current14mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.4mm
Diameter4mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 4Φ 18Φ 105℃, 2000-hour life guaranteed
  • High-density PCB SMT design compatible
  • RoHS compliant