API Delevan 2150R-06J
| Manufacturer | |
| MPN | 2150R-06J |
| LCSC Part # | C21340871 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.05A 1.5uH ±5% 280mΩ Molded unshielded RF inductor Fixed Inductors RoHS |
| Datasheet | API Delevan 2150R-06J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.05A | |
| Inductance | 1.5uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 280mΩ | |
| Type | Molded unshielded RF inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.05A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 280mΩ | |
| Type | Molded unshielded RF inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3731 | $ 2.37 |
| 200+ | $ 0.9468 | $ 189.36 |
| 500+ | $ 0.9162 | $ 458.10 |
| 1,000+ | $ 0.9008 | $ 900.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.05A | |
| Inductance | 1.5uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 280mΩ | |
| Type | Molded unshielded RF inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.05A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 280mΩ | |
| Type | Molded unshielded RF inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

