ROHM RFN10T2D
| Manufacturer | |
| MPN | RFN10T2D |
| LCSC Part # | C21326667 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 10A 200V 980mV@5A Diode Arrays RoHS |
| Datasheet | ROHM RFN10T2D |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 980mV@5A | |
| Reverse Leakage Current (Ir) | 10uA@200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 980mV@5A | |
| Reverse Leakage Current (Ir) | 10uA@200V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cathode common-cathode dual type
- Low forward voltage drop VF
- Low switching loss
Applications
AI Translation
- General rectification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5302 | $ 0.53 |
| 200+ | $ 0.2121 | $ 42.42 |
| 500+ | $ 0.2058 | $ 102.90 |
| 1,000+ | $ 0.201 | $ 201.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 980mV@5A | |
| Reverse Leakage Current (Ir) | 10uA@200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 980mV@5A | |
| Reverse Leakage Current (Ir) | 10uA@200V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Cathode common-cathode dual type
- Low forward voltage drop VF
- Low switching loss
Applications
AI Translation
- General rectification
C21326667 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

