HRS HIF12-100DT-1.27R(71)
| Manufacturer | |
| Mfr. Part # | HIF12-100DT-1.27R(71) |
| LCSC Part # | C21323092 |
| Package | - |
| Customer # | |
| Description | 1.27mm 100P 500mA Beryllium copper 125V Through Hole 4 Board In, Direct Wire to Board RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | HRS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.1783 | $ 9.18 |
210+ | $ 3.6625 | $ 769.13 |
510+ | $ 3.5398 | $ 1805.30 |
990+ | $ 3.48 | $ 3445.20 |
Standard Packaging 30/Full
Bag | ||