LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FMS(Formosa Microsemi) BZT52C8V2 product image
  • BZT52C8V2 thumbnail 1
  • BZT52C8V2 thumbnail 2
  • BZT52C8V2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FMS(Formosa Microsemi) BZT52C8V2RoHS

Manufacturer
MPN
BZT52C8V2
LCSC Part #
C213121
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 8.2V 350mW SOD-123
Datasheetpdf iconFMS(Formosa Microsemi) BZT52C8V2
In-Stock: 50
50 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0099$ 0.50
500+$ 0.0097$ 4.85
3,000+$ 0.0095$ 28.50
6,000+$ 0.0094$ 56.40
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFMS(Formosa Microsemi)
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)700nA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.7V~8.7V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Silicon epitaxial planar chip structure.
  • Zener breakdown voltage range, 2.4V to 51V ex.BZT52C2V4
  • Small package size for high density applications.
  • Ideally suited for automated assembly processes.
  • Pb-Free package is available.
  • Compliant to Halogen-free
  • Suffix "-AU" for Automotive, ex.BZT52C5V1-AU.