LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FMS(Formosa Microsemi) BZT52C3V9 product image
  • BZT52C3V9 thumbnail 1
  • BZT52C3V9 thumbnail 2
  • BZT52C3V9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FMS(Formosa Microsemi) BZT52C3V9RoHS

Manufacturer
MPN
BZT52C3V9
LCSC Part #
C213113
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3.9V 350mW SOD-123
Datasheetpdf iconFMS(Formosa Microsemi) BZT52C3V9
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0187$ 0.94
500+$ 0.0147$ 7.35
3,000+$ 0.0112$ 33.60
6,000+$ 0.0099$ 59.40
24,000+$ 0.0088$ 211.20
51,000+$ 0.0081$ 413.10
99,000+$ 0.008$ 792.00
201,000+$ 0.0079$ 1587.90
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFMS(Formosa Microsemi)
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Silicon epitaxial planar chip structure.
  • Zener breakdown voltage range, 2.4V to 51V ex.BZT52C2V4
  • Small package size for high density applications.
  • Ideally suited for automated assembly processes.
  • Pb-Free package is available.
  • Compliant to Halogen-free
  • Suffix "-AU" for Automotive, ex.BZT52C5V1-AU.