Advanced Energy 20A24-P30-H-1
| Manufacturer | |
| MPN | 20A24-P30-H-1 |
| LCSC Part # | C21291269 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20kV 23V~30V DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | 20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1.5mA | |
| Output Voltage Accuracy | - | |
| Height | 27.4mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | 144.8mm | |
| Width | 38.7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | 20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 1.5mA | |
| Output Voltage Accuracy | - | |
| Height | 27.4mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | 144.8mm | |
| Width | 38.7mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Regulated DC high voltage output: 0 to 20 kV or 0 to 25 kV
- Single output: positive and negative polarity models available
- Maximum output power: 4 W, 15 W, or 30 W (selectable)
- Input: 12 VDC or 24 VDC
- Maximum output current capability down to 0 VDC
- Output ripple as low as 100 ppm (2.5 Vpp)
- Temperature coefficient as low as 25 ppm/°C
- PCB mount or chassis mount options for easy installation
- 0 to 5 VDC or 0 to 10 VDC interface for simplified integration
- Reliable modular design
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, CE marked (LVD and RoHS), compliant with IEC-60950-1
Applications
AI Translation
- General-purpose DC to high-voltage DC bias power supply
- High-potential testing
- PMT/APD detectors and optical spectrometers
- Electrostatics, electrophoresis, and electrospray
- Mass spectrometers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 582.416 | $ 582.42 |
| 200+ | $ 547.0041 | $ 109400.82 |
| 500+ | $ 528.7262 | $ 264363.10 |
| 1,000+ | $ 519.6938 | $ 519693.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | 20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1.5mA | |
| Output Voltage Accuracy | - | |
| Height | 27.4mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | 144.8mm | |
| Width | 38.7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | 20kV | |
| Ripple Noise | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 1.5mA | |
| Output Voltage Accuracy | - | |
| Height | 27.4mm | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | 144.8mm | |
| Width | 38.7mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Regulated DC high voltage output: 0 to 20 kV or 0 to 25 kV
- Single output: positive and negative polarity models available
- Maximum output power: 4 W, 15 W, or 30 W (selectable)
- Input: 12 VDC or 24 VDC
- Maximum output current capability down to 0 VDC
- Output ripple as low as 100 ppm (2.5 Vpp)
- Temperature coefficient as low as 25 ppm/°C
- PCB mount or chassis mount options for easy installation
- 0 to 5 VDC or 0 to 10 VDC interface for simplified integration
- Reliable modular design
- Factory pre-configured performance, control, and integration options
- UL/cUL certified, CE marked (LVD and RoHS), compliant with IEC-60950-1
Applications
AI Translation
- General-purpose DC to high-voltage DC bias power supply
- High-potential testing
- PMT/APD detectors and optical spectrometers
- Electrostatics, electrophoresis, and electrospray
- Mass spectrometers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

