LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSM-103-01-T-DV-P-TR product image
  • TSM-103-01-T-DV-P-TR thumbnail 1
  • TSM-103-01-T-DV-P-TR thumbnail 2
  • TSM-103-01-T-DV-P-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec TSM-103-01-T-DV-P-TRRoHS

Manufacturer
MPN
TSM-103-01-T-DV-P-TR
LCSC Part #
C21285200
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
DOUBLE ROW GULLWING ASM
Datasheetpdf iconSamtec TSM-103-01-T-DV-P-TR
Custom CablesMOQ 1pc
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.703$ 0.70
10+$ 0.684$ 6.84
30+$ 0.6729$ 20.19
150+$ 0.6603$ 99.05
Standard Packaging150/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=2.54mm
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Insulation Height2.54mm
Length of Mating Pin5.84mm
Mounting TypeSurface Mount,Vertical
Number of PINs6P
Operating Temperature-55℃~+105℃
Contact MaterialPhosphor bronze
Contact PlatingTin
ColorBlack
Pin Structure2x3P
Row Spacing2.54mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.