TI TPS7A2133PQWDRBRQ1
| Manufacturer | |
| Mfr. Part # | TPS7A2133PQWDRBRQ1 |
| LCSC Part # | C21285173 |
| Package | SON-8(3x3) |
| Customer # | |
| Key Attributes | Automotive, 500mA, Low-Noise, Low-lQ, High-PSRR LDO |
| Description | 6V Positive SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SON-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
45 
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7544 | $ 0.75 |
10+ | $ 0.601 | $ 6.01 |
30+ | $ 0.5236 | $ 15.71 |
100+ | $ 0.4477 | $ 44.77 |
500+ | $ 0.4012 | $ 200.60 |
1,000+ | $ 0.378 | $ 378.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$