LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIOTEC P6SMBJ170A product image
  • P6SMBJ170A thumbnail 1
  • P6SMBJ170A thumbnail 2
  • P6SMBJ170A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIOTEC P6SMBJ170ARoHS

Manufacturer
MPN
P6SMBJ170A
LCSC Part #
C212835
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 170VWM 275VC SMB(DO-214AA)
Datasheetpdf iconDIOTEC P6SMBJ170A
In-Stock: 475
475 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.181$ 0.91
50+$ 0.1597$ 7.99
150+$ 0.1505$ 22.58
500+$ 0.1391$ 69.55
2,500+$ 0.134$ 335.00
5,000+$ 0.1309$ 654.50
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDIOTEC
PackagingSMB(DO-214AA)
Clamping Voltage275V
Operating Temperature-50℃~+150℃
Peak Pulse Current (Ipp)2.2A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown189V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)170V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak pulse power dissipation (10/1000 s waveform), TA = 25℃: Pppm 600 W
  • Steady state power dissipation, TT = 75℃: PM(AV) 5 W
  • Peak forward surge current, 60Hz half sine - wave, TA = 25℃: IFSM 100 A
  • Max. instantaneous forward voltage, IF = 25A: VF <3.0V
  • Operating junction temperature: Tj - 50... + 150℃
  • Storage temperature: Tg - 50... + 150℃
  • Thermal resistance junction to ambient air: RthA <60 K/W
  • Thermal resistance junction to terminal: RthT <15 K/W