LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RL73N1HR51FTDF product image
Images for reference only

TE Connectivity RL73N1HR51FTDF

Manufacturer
MPN
RL73N1HR51FTDF
LCSC Part #
C2127720
Packaging
0201
Customer #
Key Attributes
RES 510mΩ ±1% 50mW 0201
DatasheetTE Connectivity RL73N1HR51FTDF
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0454$ 0.05
200+$ 0.0176$ 3.52
500+$ 0.017$ 8.50
1,000+$ 0.0167$ 16.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0201
Power(Watts)50mW
Resistance510mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RL73N1HR51FTDTE Connectivity02010$ 0.0383
CSR0201FTR510SEI(Stackpole Electronics Inc.)02010$ 0.0599
UCR006YVPFLR510ROHM02010$ 0.0833