API Delevan 2474-23L
| Manufacturer | |
| MPN | 2474-23L |
| LCSC Part # | C21270937 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.56A 68uH ±15% 145mΩ 770mA Fixed Inductors |
| Datasheet | API Delevan 2474-23L |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.56A | |
| Inductance | 68uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 145mΩ | |
| Current - Saturation(Isat) | 770mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.56A |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 145mΩ | |
| Current - Saturation(Isat) | 770mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3555 | $ 3.36 |
| 200+ | $ 1.3392 | $ 267.84 |
| 500+ | $ 1.2946 | $ 647.30 |
| 1,000+ | $ 1.2731 | $ 1273.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.56A | |
| Inductance | 68uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 145mΩ | |
| Current - Saturation(Isat) | 770mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.56A |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 145mΩ | |
| Current - Saturation(Isat) | 770mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRR1208-680YL | BOURNS | SMD,12.7x12.7mm | 101 | $ 1.6307 | ||
| MIL8532-23L | API Delevan | SMD,22.4x8.4mm | 0 | $ 10.8512 | ||
| 8532R-23L | API Delevan | SMD,21.8x8.1mm | 0 | $ 8.014 | ||
| 8532-23L | API Delevan | SMD,21.8x8.1mm | 0 | $ 8.014 | ||
| 8532R-23K | API Delevan | - | 0 | $ 4.8012 | ||
| 8532R-23J | API Delevan | - | 0 | $ 5.6831 | ||
| 2474R-23J | API Delevan | - | 0 | $ 5.7222 | ||
| 2474-23J | API Delevan | - | 0 | $ 5.9754 | ||
| P0250.683NLT | PULSE | - | 0 | $ 0.6114 | ||
| 2474R-23L | API Delevan | - | 0 | $ 3.327 |

