Di-Soric Gmbh & Co KG 200315
| Manufacturer | |
| MPN | 200315 |
| LCSC Part # | C21270776 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| working temperature | -25℃~+80℃ | |
| Output_ type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pressure rating up to 500 bar
- Stainless steel housing
- Zirconia ceramic active face
- Metal connector
- Integrated regulator
- Short-circuit protection
- Start-up pulse suppression
- Wrench width 19 mm
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 258.7609 | $ 258.76 |
| 200+ | $ 103.2476 | $ 20649.52 |
| 500+ | $ 99.7969 | $ 49898.45 |
| 1,000+ | $ 98.0923 | $ 98092.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| working temperature | -25℃~+80℃ | |
| Output_ type | PNP-NO | |
| Features | Short-Circuit Protection;Pulse suppression |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pressure rating up to 500 bar
- Stainless steel housing
- Zirconia ceramic active face
- Metal connector
- Integrated regulator
- Short-circuit protection
- Start-up pulse suppression
- Wrench width 19 mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

