Images are for reference only
EDA Models

KEMET T520B227M006ATE035

Manufacturer
Mfr. Part #
T520B227M006ATE035
LCSC Part #
C212685
Package
CASE-B-3528-21(mm)
Customer #
Key Attributes
CAP TANT 220uF ±20% 6.3V CASE-B-3528-21(mm)
Description
220uF ±20% 6.3V Tantalum Capacitors 35mΩ@100kHz CASE-B-3528-21(mm)
Datasheet pdf icon KEMET T520B227M006ATE035

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Tantalum - Polymer Capacitors
Manufacturer KEMET
Package CASE-B-3528-21(mm)
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532211000
USHTS 8532210080
TARIC 8532210000
CAHTS 8532210010
BRHTS 85322119
INHTS 85322100
MXHTS 8532.21.01

Related Resources

Type Link
Datasheet pdf icon KEMET T520B227M006ATE035
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 2000
Sales Unit Piece
In-Stock: 3,961
3,961 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.5107 $ 0.51
10+
$ 0.4042 $ 4.04
30+
$ 0.358 $ 10.74
100+
$ 0.3009 $ 30.09
500+
$ 0.2746 $ 137.30
1,000+
$ 0.2592 $ 259.20
Standard Packaging 2000/Full Reel
Better price for more quantity?
$