LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
API Delevan 1330-26G product image
Images for reference only

API Delevan 1330-26G

Manufacturer
MPN
1330-26G
LCSC Part #
C21268308
Packaging
-
Customer #
Key Attributes
Fixed Inductors
DatasheetAPI Delevan 1330-26G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9569$ 6.96
200+$ 2.776$ 555.20
500+$ 2.6838$ 1341.90
1,000+$ 2.6377$ 2637.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
Packaging-

Features

AI Translation
  • Maximum weight: 0.30 grams
  • Operating temperature range: phenolic -55°C ~ +125°C; iron and ferrite -55°C ~ +105°C
  • Current rating at 90°C ambient: phenolic 35°C temperature rise; iron and ferrite 15°C temperature rise
  • Maximum power dissipation at 90°C ambient: phenolic 0.210W; iron 0.090W; ferrite 0.073W
  • Marking: Delevan; dash number; date code (YYWWL)
  • Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%