EATON 0603ESDA-MLP1
| Manufacturer | |
| MPN | 0603ESDA-MLP1 |
| LCSC Part # | C21267316 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 35VC Clamp ESD DIODE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | EATON | |
| Packaging | 0603 | |
| Clamping Voltage | 35V | |
| Operating temperature | -55℃~+125℃ | |
| Capacitance | 0.05pF | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V | |
| Number of Channels | 1 | |
| Type | ESD |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 99
99 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6268 | $ 0.63 |
| 10+ | $ 0.5105 | $ 5.11 |
| 30+ | $ 0.4524 | $ 13.57 |
| 100+ | $ 0.3942 | $ 39.42 |
| 500+ | $ 0.3603 | $ 180.15 |
| 1,000+ | $ 0.3425 | $ 342.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

