XKB Connection X1618WVS-64-9TV30
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X1618WVS-64-9TV30 |
| LCSC Part # | C21263105 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN PCI EXP 64POS 1mm SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Pluggable Connectors/Pluggable Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1mm | |
| Connector Type | PCI-E x4 | |
| Operating Temperature | - | |
| Interface Form | PCI-E 4.0 | |
| Number of Pins | 64P | |
| Supplementary Features | With column | |
| Number of Data Pins | 42P | |
| Height Above Board | 11.25mm | |
| Mounting Type | Surface Mount,Vertical |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 585
585 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4645$ 2.3413 | $ 2.34 |
| 10+ | $ 2.0939$ 1.9893 | $ 19.89 |
| 60+ | $ 1.863$ 1.7699 | $ 106.19 |
| 120+ | $ 1.6257$ 1.5445 | $ 185.34 |
| 480+ | $ 1.52$ 1.4440 | $ 693.12 |
| 1,200+ | $ 1.4729$ 1.3993 | $ 1679.16 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



